
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA3AEB1620V | 4,396 | 110 | 10h | ||||||||
| DigiKey | P162DBCT-ND | 562 | 1 | Cut Tape | ||||||||
| TTI | ERA-3AEB1620V | 20,000 | 5K | Tape & Reel | 12h | |||||||
| TME | ERA3AEB1620V | 0 | 5K | 22h | ||||||||
| Newark | ERA3AEB1620V | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1620V.
Download Panasonic ERA-3AEB1620V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-3AEB1620V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1620V.