Panasonic ERA3AEB1690V

Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1690V.

IHS

Datasheet7 pages5 years ago

HQonline

Newark

Master Electronics

TME

Inventory History

3 month trend:
+63.84%

CAD Models

Download Panasonic ERA3AEB1690V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.056
Stock
92,472
48,845
Authorized Distributors
6
6
Resistance
169 Ω
169 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07169RL
Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB1540V
Res Thin Film 0603 154 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB1740V
Res Thin Film 0603 174 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD07160RL
Res Thin Film 0603 160 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD07180RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 180Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB181V
Res Thin Film 0603 180 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB1690V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1690V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 169Ohm 0.1W 1/10W
ERA Series 0603 169 Ohm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SURFACE MNT RESISTOR 0603 CASE 169OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 169½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 169 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 0603 169ohm 0.1% 25ppm
169Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1690V - High Precision Chip Resistors
RESISTOR, 169R, 0603, 0.1%, 0.1W; Product Range:PANASONIC - ERA Series; Resistance:169ohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:SMD; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012); Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1690V