Yageo Group RT0603BRD07160RL

Res Thin Film 0603 160 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07160RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

TME

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
+12.58%

CAD Models

Download Yageo Group RT0603BRD07160RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.084
$ 0.084
Stock
147,242
34,930
34,930
Authorized Distributors
6
2
2
Resistance
160 Ω
160 Ω
160 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB161V
Res Thin Film 0603 160 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB1540V
Res Thin Film 0603 154 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB151V
Res Thin Film 0603 150 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRE07150RL
Res Thin Film 0603 150 Ohm 0.1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603BRE07158RL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 158Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE07165RL
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603BRD07160RL provided by its distributors.

Res Thin Film 0603 160 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 160Ohm ±25ppm/C
Res, 160R, 0.1%, 0.1W, Thin Film, 0603; Resistance:160Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07160RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.