Panasonic ERA-2ARB162X

0402 Thin Film Chip Resistor / 0402 SMD Resistor 0.1% 10PPM 1.6 Kohm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB162X.

Panasonic

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-0.53%

CAD Models

Download Panasonic ERA-2ARB162X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-1879129-9
Res Thin Film 0402 1.5K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity4-1879129-7
Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE ConnectivityRN73C1E1K54BTDF
Res Thin Film 0402 1.54K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB162X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071K6L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB152X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB162X provided by its distributors.

0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 1.6KOHM
Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 1.6kOhm 0.063W 1/16W
Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0.1% / 1600 Ohm / 0.
RES SMD 1.6K OHM 0.1% 1/16W 0402
Res, 1K6, 0.1%, 0.063W, Metal Film, 0402; Resistance:1.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB162X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB162X