| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-2APB6490X | 7,082 | 34 | Tape & Reel | 19h | |||||||
| Onlinecomponents.com | ERA-2APB6490X | 0 | 2500 | Bulk | ||||||||
| Avnet | ERA-2APB6490X | 0 | 10K | 22h | ||||||||
| Master Electronics | ERA-2APB6490X | 0 | 2500 | |||||||||
| Arrow Electronics | ERA-2APB6490X | 0 | 10K |
Download datasheets and manufacturer documentation for Panasonic ERA-2APB6490X.
Download Panasonic ERA-2APB6490X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2APB6490X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2APB6490X.