Panasonic ERA-2AEB3401X

Res Thin Film 0402 3.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB3401X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
-26.00%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.013
Stock
2,265,998
8,669
Authorized Distributors
6
1
Resistance
3.4 kΩ
3.4 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402BRD073K4L
Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD073K57L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.57kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD073K3L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 3.3kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B3K3E
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB3401X provided by its distributors.

Res Thin Film 0402 3.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 3400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA Series 0402 3.4 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 3.4Kohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 3400½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 3K4
Panasonic ERA2AEB3401X - High Precision Chip Resistors
Res, 3K4, 0.1%, 0.063W, Metal Film, 0402; Resistance:3.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AEB3401X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB3401X