TE Connectivity CPF0402B3K3E

Fixed Resistor, Thin Film, 0.063W, 3300ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B3K3E.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.36%

CAD Models

Download TE Connectivity CPF0402B3K3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.167
Stock
1,075,989
201,289
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-2AEB332X
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD073K3L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 3.3kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0402B3K3E1
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB3321X
Res Thin Film 0402 3.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD073KL
Res Thin Film 0402 3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0402B3K3E provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 3300ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 3.3kΩ ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 350μm
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 3.3KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 3.3K OHM 0.1% 1/16W 0402
Res SMD 0402 3K3 0.1% 0.063W T.C.25ppm
RS APAC
CPF 0402 3K3 0.1% 25PPM 5K RL Resistance Value: 3.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 3.3K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B3K3E | Internal Number: 6-1879061-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879061-2