What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN731ETTP2492B25

Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731ETTP2492B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Garrett

CAD Models

Download KOA Speer RN731ETTP2492B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
11,258
917,456
917,456
Authorized Distributors
0
6
6
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA-2AEB2492X
Res Thin Film 0402 24.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0724K9L
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 24.9kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B24K9E1
Res Thin Film 0402 24.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF-A-0402B24K9E1
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB243X
Res Thin Film 0402 24K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB2552X
Res Thin Film 0402 25.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RN731ETTP2492B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Res Thin Film 0402 24.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
RN73 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 24.9kOhm 0.063W 1/16W
Thin Film Resistors - SMD 24.9kOhm,0402,0.1%,2 5ppm,63mW,25V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN731ETTP2492B25.