Panasonic ERA-2AEB1052X

Res Thin Film 0402 10.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1052X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
+28.71%

CAD Models

Download Panasonic ERA-2AEB1052X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.09
Stock
669,774
8,053
Authorized Distributors
6
1
Resistance
10.5 kΩ
10.5 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402BRD0710K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB9761X
Res Thin Film 0402 9.76K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AEB9531X
Res Thin Film 0402 9.53K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD0710KL
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0710K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity7-1879208-3
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]

Descriptions

Descriptions of Panasonic ERA-2AEB1052X provided by its distributors.

Res Thin Film 0402 10.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA2AEB1052X
Thin Film Resistor,Chip,0402,1/16W, 0.1% 10.5Kohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 10500½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 0.063 W 10.5 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10.5kOhm ±25ppm/C
Panasonic ERA2AEB1052X - High Precision Chip Resistors
RES SMD 10.5KOHM 0.1% 1/16W 0402
RES, AEC-Q200, 10K5, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10.5kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1052X