Panasonic ELLYFJ100M

ELLYFJ Series Shielded Wire-wound SMD Inductor 10 uH +/-20% 730mA Idc
$ 0.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELLYFJ100M.

Panasonic

Datasheet2 pages13 years ago

Newark

Panasonic SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-28
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-01-03
LTD Date2014-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 100mA 780mOhm DCR 0805 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.552Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.67A 0.756Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.54Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Metal 0.9A 0.6Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Metal 0.95A 0.48Ohm DCR 1008 T/R

Descriptions

Descriptions of Panasonic ELLYFJ100M provided by its distributors.

ELLYFJ Series Shielded Wire-wound SMD Inductor 10 uH +/-20% 730mA Idc
Panasonic ELLYFJ100M - Power Inductors for Consumer
General Purpose Inductor, 10uH, 20%, SMD, 1008
CHOKE, SMD, 10.0UH, +/-20%,; Product Range:PANASONIC - ELL-YFJ Series Wire Wound Type Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.62ohm; DC Current Rating:600mA; Inductor Case Style:SMD; Core Material:(Not Available)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-YFJ100M