Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252012HBX-100M-1

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.54Ohm DCR 1008 T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012HBX-100M-1.

ODG (Origin Data Global)

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
-23.82%

CAD Models

Download TDK VLS252012HBX-100M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.77A 0.54Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.192Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.15A 0.252Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.552Ohm DCR 1008 T/R
Ind Power Shielded Wirewound 10uH ±20% 1MHz Ferrite 0.66A T/R

Descriptions

Descriptions of TDK VLS252012HBX-100M-1 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.54Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
Inductance uH = 10 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 540 / Rated Current A = 1.3 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLS / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012HBX100M1