Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252010HBX-100M-1

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.552Ohm DCR 1008 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010HBX-100M-1.

Newark

Datasheet4 pages8 years ago
Datasheet9 pages13 years ago
Datasheet21 pages13 years ago

LCSC

Inventory History

3 month trend:
+3.52%

CAD Models

Download TDK VLS252010HBX-100M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.184
Stock
530,355
1,252,788
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1.13 A
830 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
552 mΩ
580 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.192Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.15A 0.252Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Metal 0.9A 0.6Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, Ferrite-Core, SMD, 1008
TAIYO YUDENMDKK3030T100MM
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.575Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS252010HBX-100M-1 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.552Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
Inductor 10μH 552mΩ ±20% 1MHz 680mA 950mA 1008 SMD, 2.5mm × 2mm × 1mm
TDK VLS252010HBX-100M-1Surface Mount Power Inductor, VLS-HBX-1 Series, 10 H,20%, Shielded, 0.552 ohm, 800 mA
FIXED IND 10UH 950MA 552MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
VLS-HBX-1 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10muH
INDUCTOR, 10UH, 20%, 0.8A, SHLD;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010HBX100M1