
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ELLVFG2R2NC | 9,187 | >1wk | |||||||||
| RS (Formerly Allied Electronics) | ELLVFG2R2NC | 0 | 5 | Bulk | 4h | |||||||
| Farnell | ELLVFG2R2NC | 0 | 4K | Tape & Reel | 14h | |||||||
| Quest | ELLVFG2R2NC | 1,600 | 13h | |||||||||
| Extreme Components | ELLVFG2R2NC | Contact | >1wk |
Download Panasonic ELLVFG2R2NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ELLVFG2R2NC provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: