Bourns SRU2016-2R2Y

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 1.6A 0.105Ohm DCR T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2016-2R2Y.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.87%

CAD Models

Download Bourns SRU2016-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 1.7A 0.035Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGGV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 78mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2A 0.075Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 1.45A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.19A 59mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Bourns SRU2016-2R2Y provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 1.6A 0.105Ohm DCR T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
100KHz 120MHz 1A 1.6A 8@7.96MHz 2.2¦ÌH 105m¦¸ ¡À30% SMD,2.8X2.8MM , 2.8mm*2.8mm*1.8mm
FIXED IND 2.2UH 1.6A 105MOHM SMD
SRU2016 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 2.2muH
POWER INDUCTOR, 2.2UH, 0.105 OHM, 1.6A;
2.2uH ±30% 1A SMD,2.8x2.8mm Power Inductors ROHS
POWER INDUCTOR SMD SHIELDED 2.2UH
Inductor, 2.2Uh, Shielded, 1.6A; Inductance:2.2Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1A; Product Range:Sru2016 Series; Dc Resistance Max:0.105Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU2016-2R2Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU2016-2R2Y.