Panasonic ELL6RH2R2M

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6RH2R2M.

IHS

Datasheet5 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

_legacy Avnet

CAD Models

Download Panasonic ELL6RH2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-30
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 10Q-Factor Ferrite 4.2A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.024Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.084Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T2R2MF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.5A 0.092Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.55A 0.048Ohm DCR 1514 T/R

Descriptions

Descriptions of Panasonic ELL6RH2R2M provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
H Series 6x6x2.8mm 2.2 uH ±20 % 2300 mA 30 mOhm SMT Shielded Wirewound Inductor
GENERAL PURPOSE INDUCTOR RoHS Compliant ONE SURFACE DUAL ENDED Fixed Inductor 105C 100kHz 30mOhm 2.2muH
Panasonic ELL6RH2R2M - Power Inductors for Consumer
ELL6R SERIES WIRE-WOUND SMD INDUCTOR 2.2 UH +/-20%
CHOKE COIL, SMD, 2.2UH, 20%, 2.3A
CHOKE COIL, SMD, 2.2UH, 20%, 2.3A; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.03ohm; DC Current Rating:2.3A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:4mm ;RoHS Compliant: Yes
CHOKE COIL, 2.2UH, 20%, 2.3A, SMD; Inductance: 2.2µH; RMS Current (Irms): 2.3A; Inductor Construction: Shielded; Saturation Current (Isat): -; Product Range: -; Power Inductor Case: 6.4mm x 6mm x 2.8mm; DC Resistance Max: 0.03o

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6RH2R2M