What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata 1231AS-H-2R2M=P3

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.55A 0.048Ohm DCR 1514 T/R
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1231AS-H-2R2M=P3.

IHS

Datasheet1 page10 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-24.23%

CAD Models

Download Murata 1231AS-H-2R2M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.6A 0.047Ohm DCR 1211 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.9A 0.037Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata 1231AS-H-2R2M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.55A 0.048Ohm DCR 1514 T/R
FIXED IND 2.2UH 2.55A 48MOHM SMD
100KHz 1.9A 2.55A 2.2¦ÌH 48m¦¸ ¡À20% 1514 , 3.7mm*3.9mm*1.8mm
Nonstandard 0.146Lx0.154W 3.70mmx3.90mm 2.2muH ±20%
INDUCTOR, 2.2UH, SHIELDED, 2.55A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1231AS-H-2R2M-P3
  • 1231AS-H-2R2MP3