Panasonic ELL6RH220M

Power Choke Shielded Wirewound 22uH 20% 100KHz 700mA 220mOhm DCR T/R
$ 0.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6RH220M.

IHS

Datasheet5 pages11 years ago

Newark

Electro Sonic

Panasonic SCT

_legacy Avnet

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 900mA 240mOhm DCR 1515 Blister T/R
TAIYO YUDENNRS5024T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.82A 0.267Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 750mA 180mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 496mOhm DCR 2020 Blister T/R
TAIYO YUDENNRS4018T220MDGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.72A 0.348Ohm DCR 1515 T/R

Descriptions

Descriptions of Panasonic ELL6RH220M provided by its distributors.

Power Choke Shielded Wirewound 22uH 20% 100KHz 700mA 220mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
H Series 22 uH ±20 % 700 mA 220 mOhm Surface Mount Shielded Wirewound Inductor
Ind Choke Coil Shielded 22uH 20% 100KHz 700mA Embossed Carrier T/R
22μH Shielded Wirewound Inductor 700mA 220mOhm Nonstandard
INDUCTOR, 22UH; Inductance:22µH; RMS Current (Irms):700mA; Inductor Construction:Shielded; Saturation (Isat):-; Product Range:ELL-6RH
INDUCTOR, 22UH; Inductance: 22µH; Inductance Tolerance: ± 20%; DC Current Rating: 700mA; DC Current Max: 700mA; External Depth: 6.0mm; External Length / Height: 2.5mm; External Width: 6.4mm; Inductor Type: Inductor; Package / Ca

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6RH220M
  • ELL6RH220M.