Panasonic ELL5PS1R2N

Ind Power Choke Shielded Wirewound 1.2uH 30% 100KHz 2.5A Embossed Carrier T/R
$ 0.397
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL5PS1R2N.

Panasonic

Datasheet2 pages13 years ago

Newark

Electro Sonic

Panasonic SCT

_legacy Avnet

CAD Models

Download Panasonic ELL5PS1R2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.75A 4026 T/R
Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 9.34Q-Factor Ferrite 3.1A 0.02Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4.32A 0.022Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.9A 0.036Ohm DCR 1514 T/R

Descriptions

Descriptions of Panasonic ELL5PS1R2N provided by its distributors.

Ind Power Choke Shielded Wirewound 1.2uH 30% 100KHz 2.5A Embossed Carrier T/R
FIXED IND 1.2UH 2.5A 22 MOHM SMD
General Purpose Inductor, 1.2uH, 30%, 1 Element, SMD, 2222
INDUCTOR FIXED 1.2UH 2.5A 22M OHM SMD
Panasonic ELL5PS1R2N - Power Inductors for Consumer
CHOKE, POWER, 5X5X2MM, 1.2UH; Inductance:1.2µH; Inductance Tolerance:± 30%; DC Resistance Max:0.022ohm; DC Current Rating:2.5A; Self Resonant Frequency:100kHz; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:2.5A; Inductor Type:Choke; Package / Case:5 x 5; Resistance:22mohm; Series:S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-5PS1R2N