Murata LQH5BPB1R2NT0L

Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPB1R2NT0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+25.84%

CAD Models

Download Murata LQH5BPB1R2NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.173
$ 0.173
Stock
10,347
19,354
19,354
Authorized Distributors
6
5
5
Inductance
1.2 µH
1.2 µH
1.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
5.4 A
3.1 A
3.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
22.8 mΩ
22.8 mΩ
22.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 9Q-Factor Ferrite 3.5A 0.025Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A 0.0168Ohm DCR T/R
Ind Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.82A 0.015Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
TAIYO YUDENNR6045T1R3N
Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4A 20.8mOhm DCR 2424 T/R

Descriptions

Descriptions of Murata LQH5BPB1R2NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
FIXED IND 1.2UH 3.1A 22.8MOHM SM / 1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 22.8mOhm Max Nonstandard
FIXED IND 1.2UH 3.1A 22.8MOHM SM
100KHz 90MHz 5.4A 3.1A 1.2¦ÌH 22.8m¦¸ ¡À30% 2020 , 5mm*5mm*2.2mm
LQH5 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 1.2muH
INDUCTOR, 1.2UH, SEMISHIELDED, 3.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH