TDK VLCF5028T-1R3N2R5-2

Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4.32A 0.022Ohm DCR 2020 T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5028T-1R3N2R5-2.

TDK

Datasheet5 pages7 years ago

TME

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-15.20%

CAD Models

Download TDK VLCF5028T-1R3N2R5-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.75A 4026 T/R
Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 9.34Q-Factor Ferrite 3.1A 0.02Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.4uH 30% 100KHz 8Q-Factor Ferrite 2.6A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.11A 32mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of TDK VLCF5028T-1R3N2R5-2 provided by its distributors.

Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4.32A 0.022Ohm DCR 2020 T/R
General Purpose Inductor, 1.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, 1.3UH, 2.56A, 30%, SMD; Product Range:TDK - VLCF Series; Inductance:1.
INDUCTOR, 1.3UH, 2.56A, 30%, SMD; Product Range:TDK - VLCF Series; Inductance:1.3µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.022ohm; RMS Current (Irms):4.32A; Saturation Current (Isat):2.56A; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5028T1R3N2R52