
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ELJRF10NJFB | 19,272 | >1wk | |||||||||
| RS (Formerly Allied Electronics) | ELJRF10NJFB | 0 | 10K | Bulk | 3h | |||||||
| Newark | ELJ-RF10NJFB | 0 | 10K | Tape & Reel | ||||||||
| Win Source | WS-ELJ-RF10NJFB | 102,800 | 1175 | 15h | ||||||||
| Run Hong Electronics | ELJRF10NJFB | 6,834 | 1h |
Download Panasonic ELJRF10NJFB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ELJRF10NJFB provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: