Panasonic ELJRE10NJFA

Ind High Frequency Chip Laser Cut 10nH 5% 100MHz 10Q-Factor Ceramic 400mA 0603 T/R
$ 0.091
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJRE10NJFA.

Panasonic

Datasheet12 pages13 years ago

Electro Sonic

DigiKey

element14

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R
Inductor, Aec-Q200, 10Nh, 2.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S10NJTD25
Inductor RF Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R
MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Panasonic ELJRE10NJFA provided by its distributors.

Ind High Frequency Chip Laser Cut 10nH 5% 100MHz 10Q-Factor Ceramic 400mA 0603 T/R
CHIP INDUCTOR, 10nH, 400mA, 5%, 2800MHCHIP INDUCTOR, 10nH, 400mA, 5%, 2800MHZ
General Purpose Inductor, 0.01uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0603
INDUCTOR, HIGH FREQ, IND 0.01 UH, TOL 5%,CUR-RTG 0.4 A, SMT,0603,DCR 0.32 OHMS, CT
100MHz 2.8GHz 400mA 400mA 10@100MHz 10nH 320m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*800¦Ìm
Chip Inductor, 10Nh, 400Ma, 5%, 2800Mhz; Inductance:10Nh; Dc Resistance Max:0.32Ohm; Self Resonant Frequency Min:2.8Ghz; Dc Current Rating:400Ma; Inductor Case Style:0603 [1608 Metric]; Product Range:elj-Re Series; No. Of Pins:2 Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-RE10NJFA