TDK MLG1005S10NJTD25

Inductor, Aec-Q200, 10Nh, 2.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S10NJTD25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S10NJTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-16.07%

CAD Models

Download TDK MLG1005S10NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.051
Stock
236,531
918,561
Authorized Distributors
6
6
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R
TAIYO YUDENHK10059N1J-T
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
MLG Series 0402 9.1 nH ±5 % Tol. 500 mA SMT High Frequency Multilayer Inductor
Ind High Frequency Unshielded Multi-Layer 9.4nH 5% 500MHz 7Q-Factor Ceramic 350mA 0402
Fixed Inductor 0402 9.1nH ±5% 500mA 300mΩ 3GHz 8@100MHz
Inductor RF Chip Wirewound 10nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MLG1005S10NJTD25 provided by its distributors.

Inductor, Aec-Q200, 10Nh, 2.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S10NJTD25
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 2.5GHz 500mA 8@100MHz 10nH 350m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 10NH 500MA 350MOHM SMD
SMD / SMT Inductors (Coils), L=10nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 2.5GHz 350mOhm Max 10nH
500mA 10nH 卤5% 220m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos