Panasonic ELJNDR68JF

Inductor High Frequency Chip Wirewound 680nH 5% 25.2MHz 10Q-Factor 130mA 3.02Ohm DCR 0805 T/R
$ 0.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJNDR68JF.

Panasonic

Datasheet12 pages13 years ago

element14 APAC

Master Electronics

element14

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ELJNDR68JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 680nH 5% 25MHz 25Q-Factor Ferrite 150mA 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
TAIYO YUDENLBM2016TR68J
Inductor RF Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.416Ohm DCR 0806 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Panasonic ELJNDR68JF provided by its distributors.

Inductor High Frequency Chip Wirewound 680nH 5% 25.2MHz 10Q-Factor 130mA 3.02Ohm DCR 0805 T/R
0805 Chip Inductor, ND Series, WireWound 680nH 5%, 3.02 ohm, 130mA, T&R
Wirewound Inductor, 680 nH, 3.02 Ohm, ± 5%, 100 MHz, 130 mA, 0805 [2012 Metric]
General Purpose Inductor, 0.68uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0805
25.2MHz 100MHz 130mA 130mA 10@25.2MHz 680nH 3.02¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
IND CHIP 680NH 5% 25.2MHZ 10Q-FCTR 130MA 0805
INDUCTOR, 0805 680NH; Inductance: 680nH; Product Range: -; DC Current Rating: 130mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.02ohm; Inductance Tolerance: ± 5%; Se
INDUCTOR, 0805 CASE, 680NH; Inductance:680nH; Inductance Tolerance:± 5%; DC Resistance Max:3.02ohm; DC Current Rating:130mA; Q Factor:10; Self Resonant Frequency:100MHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:130mA; Inductor Type:High Frequency / RF; Package / Case:0805; Q @ Vr F:10; Q Factor @ Frequency:10 @ 25.2MHz; Resistance:3.02ohm; Resonant Frequency:100MHz; Series:ND; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-NDR68JF
  • ELJNDR68JF.