Panasonic ELJNCR82JF

Ind High Frequency Chip Wirewound 820nH 5% 25.2MHz 10Q-Factor Ferrite 100mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJNCR82JF.

Panasonic

Datasheet12 pages13 years ago

IHS

Newark

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Chip Wirewound 820nH 5% 10MHz 35Q-Factor 125mA 2.34Ohm DCR 0805 Embossed T/R
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 260mA 1Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R

Descriptions

Descriptions of Panasonic ELJNCR82JF provided by its distributors.

Ind High Frequency Chip Wirewound 820nH 5% 25.2MHz 10Q-Factor Ferrite 100mA 1008 T/R
1008 Chip Inductor, NC Series, WireWound 0.82uH 5%, 2.1 ohm, 100mA, T&R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1008
INDUCTOR, 0.82UH, 5%, 100MA, 1008; Inductance: 820nH; Product Range: -; DC Current Rating: 100mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.1ohm; Inductance Tolera
INDUCTOR, 1008, 0.82UH, 5%, 100MA; Inductance:820nH; Inductance Tolerance:± 5%; DC Resistance Max:2.1ohm; Q Factor:10; DC Current Rating:100mA; Self Resonant Frequency:100MHz; Q Test Frequency:25.2MHz; Inductor Case Style:1008; No. of Pins:2; Lead Spacing:1.5mm; Core Material:Ferrite

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-NCR82JF