Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW2BASR82J00L

Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BASR82J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
-39.89%

CAD Models

Download Murata LQW2BASR82J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 820nH 5% 25MHz 25Q-Factor Ferrite 150mA 0805
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1111

Descriptions

Descriptions of Murata LQW2BASR82J00L provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
LQW Series 0805 820 nH ±5% 2.35 Ohm Unshielded Wirewound Chip Inductor
25MHz 230MHz 180mA 23@50MHz 820nH 2.35Ω ±5% 0805 SMD mount 2.09mm*1.53mm*1.52mm
General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
INDUCTOR, 820NH, +/-5%, WOUND; Inductance: 820nH; Product Range: -; DC Current Rating: 180mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.35ohm; Inductance Tolerance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2BASR82J00L.