Panasonic ELJFC6R8JF

Ind General Purpose Chip Molded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor 115mA 1008 T/R
$ 0.196
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFC6R8JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-80.19%

CAD Models

Download Panasonic ELJFC6R8JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENLBM2016T6R8J
Inductor RF Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.24A 1.261Ohm DCR 0806 T/R
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
Inductor General Purpose Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor 180mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 2.7Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30 Q-Factor Ferrite 180mA T/R
Ind Chip Molded Bobbin Core 6.8uH 5% 7.96MHz 50Q-Factor Ferrite 285mA 1812 T/R

Descriptions

Descriptions of Panasonic ELJFC6R8JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor 115mA 1008 T/R
FIXED CHIP INDUCTOR General Purpose Inductor, 6.8uH, 5%, 1 Element, Wirewound-Core, SMD, 1008
1008 Chip Inductor, FC Series, WireWound 6.8uH 5%, 1.95 ohm, 115mA, T&R
INDUCTOR, 6.8µH, 5%, 115MA, 1008; Inductance: 6.8µH; Product Range: -; DC Current Rating: 115mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.95ohm; Inductance Tolera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FC6R8JF