Panasonic ELJFB221JF

Ind General Purpose Chip Molded Wirewound 220uH 5% 100KHz 40Q-Factor Ferrite 85mA 1812 T/R
$ 0.206
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB221JF.

Panasonic

Datasheet8 pages13 years ago

Farnell

Newark

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 40Q-Factor 100mA 10Ohm DCR 1812 T/R
Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD
Inductor Power Drum Core 220uH 5% 796KHz 30Q-Factor Ferrite 0.2A 3Ohm DCR RDL

Descriptions

Descriptions of Panasonic ELJFB221JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 220uH 5% 100KHz 40Q-Factor Ferrite 85mA 1812 T/R
General Purpose Inductor, 220uH, 5%, 1 Element, Wirewound-Core, SMD, 1812
1812 Chip Inductor, FB Series, WireWound 220uH 5%
INDUCTOR, 1812 220UH; Inductance: 220µH; Inductance Tolerance: ± 5%; DC Current Rating: 85mA; DC Current Max: 85mA; Inductor Type: Inductor; Package / Case: 1812; Q @ Vr F: 40; Resistance: 13ohm; Resonant Frequency: 4.5MHz; Toler
Inductor, Wire-Wound, 220Uh, Smd; Inductance:220Μh; Dc Resistance Max:13Ohm; Self Resonant Frequency:-; Dc Current Rating:85Ma; Inductor Case Style:4.5Mm X 3.2Mm X 3.2Mm; Product Range:Elj-Fb Series; Inductance Tolerance:± 5% Rohs Compliant: Yes |Panasonic ELJ-FB221JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FB221JF
  • ELJFB221JF.