Panasonic ELJFB1R0KF

Ind General Purpose Chip Molded Wirewound 1uH 10% 1MHz 30Q-Factor Ferrite 470mA 1812 T/R
$ 0.175
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB1R0KF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Panasonic ELJFB1R0KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
TAIYO YUDENLK16081R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R
Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R

Descriptions

Descriptions of Panasonic ELJFB1R0KF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 1uH 10% 1MHz 30Q-Factor Ferrite 470mA 1812 T/R
1812 Chip Inductor, Fb Series, Wirewound 1.0Uh 10%, 0.52 Ohm, 470Ma, T&r Rohs Compliant: Yes
General Purpose Inductor, 1uH, 10%, 1 Element, Wirewound-Core, SMD, 1812
INDUCTOR, 1.0UH, 10%, 470MA, 1812; Inductance: 1µH; Product Range: -; DC Current Rating: 470mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.52ohm; Inductance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FB1R0KF