Panasonic ELC12D222E

Ind Choke Coil Wirewound 2.2mH 10% 10KHz Ferrite 600mA RDL
$ 0.975
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC12D222E.

IHS

Datasheet9 pages11 years ago

Panasonic

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-20
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
FIXED IND 2.2MH 580MA 2 OHM TH / 2.2 mH Unshielded Wirewound Inductor 580 mA 2Ohm Max Axial
Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Panasonic ELC12D222E provided by its distributors.

Ind Choke Coil Wirewound 2.2mH 10% 10KHz Ferrite 600mA RDL
2200 UH +/-10% FERRITE LEADED INDUCTOR, 600MA IDC, 1.5OHMS RDC ELC12D
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
CHOKE, 2200UH, 0.60A, 1R5; Inductance:2.2mH; Inductance Tolerance:± 10%; DC Resistance Max:1.5ohm; DC Current Rating:600mA; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.5mm; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:600mA; Inductor Type:Choke Coil; Package / Case:Radial; Resistance:1.5ohm; Resonant Frequency:10kHz; Test Frequency:10kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-12D222E