Panasonic EEV-TG1V331Q

Cap Aluminum 330uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1V331Q.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-59.10%

CAD Models

Download Panasonic EEV-TG1V331Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.733
Stock
25,959
49,317
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-TG1E331Q
Cap Aluminum 330uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
PanasonicEEETK1V331AQ
Cap Aluminum Lytic 330uF 35V 20%( 12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
PanasonicEEETK1E331AQ
Cap Aluminum Lytic 330uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
United Chemi-ConEMVY350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Cardboard T/R
United Chemi-ConEMHJ250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R
KYOCERA AVXUPS1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-TG1V331Q provided by its distributors.

Cap Aluminum 330uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Panasonic EEVTG1V331Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
TG series 35V 330uf 125C SMD Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 35V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5353
TG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD Aluminum Electrolytic Capacitor 0.492Dia 12.50mm ±20% 330muF 35V
CAP, 330µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 35V; ESR: 0.12ohm; Product Range: TG Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG1V331Q.
  • EEVTG1V331Q