KYOCERA AVX UPS1V331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1V331MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.08%

CAD Models

Download KYOCERA AVX UPS1V331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.324
$ 0.324
Stock
32,989
269,839
269,839
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
68 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
568 mA
1.05 A
1.05 A
Height - Seated (Max)
17.5006 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEU-FC1V331L
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
KYOCERA AVXUPS1E331MPD
Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1E331MPD
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E331MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 25V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUVR1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPS1V331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum 330uF 35V 20% (10 X 16mm) Radial 5mm 800mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, PS SERIES 2000H 10 (DIA.) X 16MM
Aluminum Electrolytic Capacitors - Leaded 35volts 330uF 10x16 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor Alum Elec 330Uf, 35V, 20%, Radial; Capacitance:330Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UPS1V331MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX