Panasonic EEV-TG1C681Q

Cap Aluminum 680uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
$ 0.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1C681Q.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.683
$ 0.779
Stock
400
541
Authorized Distributors
5
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Related Parts

United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK687M16G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEV-TG1C681Q provided by its distributors.

Cap Aluminum 680uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Al Lytic Cap,SMT TG Series,125C 16VDC,680uF,12.5x13.5mm,T&R
CAP ELECT 680UF 16V TG SMD
CAP ALUM 680UF 20% 16V SMD
EEV-TG1C681Q, Panasonic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America