Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1C681AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C681AP.

IHS

Datasheet10 pages7 years ago

Panasonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-13.78%

CAD Models

Download Panasonic EEE-FK1C681AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.34
$ 0.34
Stock
155,561
642,719
642,719
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 680muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMZA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEU-FC1C681L
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
United Chemi-ConEMZJ160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FK1C681AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1C681AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 680uF 16V 20% (10 X 10.2mm) SMD 850mA 2000h 105°C T/R
680 F 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
CAPACITOR;ALUM ELECTROLYTIC;CAP 680UF;TOL 20%;VOL-RTG 16VDC;SMT;HI-TEMP REFLOW
Aluminum Electrolytic Capacitors, 16V, 680µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
FIXED ALUMINUM ELECTROLYIC CAPACITOR 680uF 16V ∮10x10.2L GP
CAP, 680µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 680µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1C681AP