Panasonic EEV-FK1H102V

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1H102V.

Panasonic

Datasheet4 pages10 years ago

TME

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEV-FK1H102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.25
Stock
58,900
32,466
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
73 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.61 A
1.61 A
Height - Seated (Max)
16.9926 mm
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 35V 1000muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 35V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEETK1H102AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 50V 1000muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG1V102M
Cap Aluminum 1000uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEVTG1H102M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 1000muF ±20% 0.709Dia 18.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEV-FK1H102V provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Panasonic EEVFK1H102V - Aluminum Electrolytic Capacitors (Surface Mount Type)
Description Aluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% An
Aluminum Electrolytic Capacitors, 50V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.8mm) SMD 1610mA 5000h 105C Automotive AEC-Q200 T/R
Cap, Alu Elec, 1000Uf, 50V, Solder Rohs Compliant: Yes |Panasonic EEVFK1H102V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK1H102V