What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEE-FK1H102AV

Panasonic EEEFK1H102AV - Aluminum Electrolytic Capacitors (Surface Mount Type)

$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H102AV.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

TME

Panasonic SCT

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEE-FK1H102AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.173
Stock
7,333
42,368
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
73 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.61 A
1.61 A
Height - Seated (Max)
-
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic EEE-FK1H102AV provided by its distributors.

Panasonic EEEFK1H102AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
FK Series 50 V 1000 uF ±20% 16 x 16.5 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.8mm) SMD 1610mA 5000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767
CAP, AECQ200, 1000UF, 50V, ALU ELEC, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1000µF; Voltage Rating: 50V; ESR: 0.073ohm; Product Range: Medium-size FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operatin

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1H102AV