Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FK0J682M

Cap Aluminum 6800uF 6.3V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R

$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK0J682M.

Newark

Datasheet4 pages10 years ago

element14 APAC

TME

DigiKey

Panasonic SCT

Inventory History

3 month trend:
-75.43%

CAD Models

Download Panasonic EEV-FK0J682M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 1.021
Stock
10,433
9,119
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.8 A
1.8 A
Height - Seated (Max)
16.51 mm
16.9926 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-FK1A682M
Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R
PanasonicEEE-FK1A682AM
Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C T/R
PanasonicEEU-FC0J682
Cap Aluminum 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
KYOCERA AVXUVZ0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 6800muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575
KYOCERA AVXUVZ1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEV-FK0J682M provided by its distributors.

Cap Aluminum 6800uF 6.3V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 6800muF 卤20% 0.630Dia 16.00mm
Panasonic EEVFK0J682M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap, 6.8mF 6.3V ±20% 5000h@105°C 1.35A@120Hz 1.8A@100kHz SMD 17mm × 17mm × 17mm
FK Series 6.3 V 6800 µF 16 x 16.5 mm LS=6.7 mm Aluminum Electrolytic Capacitor
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 6800UF 6.3V J16 CASE FK SMT
Aluminum Electrolytic Capacitors, 6.3V, 6800µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK0J682M.
  • EEVFK0J682M