Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1A682AM

Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C T/R

$ 1.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A682AM.

Master Electronics

Datasheet10 pages7 years ago

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
-97.85%

CAD Models

Download Panasonic EEE-FK1A682AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.117
$ 1.007
Stock
604
30,687
Authorized Distributors
4
6
Capacitance
6.8 mF
6.8 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.06 A
2.06 A
Height - Seated (Max)
16.9926 mm
16.51 mm

Related Parts

PanasonicEEV-FK1A682M
Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R
PanasonicEEV-FK0J682M
Cap Aluminum 6800uF 6.3V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
PanasonicEEEFK0J682AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 10V 6800muF ±20% 0.709Dia 18.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEE-FK1A682AM provided by its distributors.

Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C T/R
6.8mF 10V ±20% 5000h@ 105°C 1.545A@ 120Hz,2.06A@ 100 kHz SMD mount 19mm*19mm*17mm
Al Lytic SMT FK Series, High Temp Reflow 10VDC, 6800uF, 18x16.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America