Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FK1A682M

Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R

$ 1.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1A682M.

Newark

Datasheet4 pages10 years ago

element14 APAC

TME

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
-47.94%

CAD Models

Download Panasonic EEV-FK1A682M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.117
Stock
30,687
604
Authorized Distributors
6
4
Capacitance
6.8 mF
6.8 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.06 A
2.06 A
Height - Seated (Max)
16.51 mm
16.9926 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FK1A682AM
Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C T/R
PanasonicEEUFC1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicECA1AHG682
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105C Automotive Bulk
6800uF 10V 2.15A@100kHz ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 6800muF ±20% 0.709Dia 18.00mm
NichiconUPW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEV-FK1A682M provided by its distributors.

Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 6800muF ±20% 0.709Dia 18.00mm
Panasonic EEVFK1A682M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 6800µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575
Aluminum Electrolytic Capacitors - SMD 6800UF 10V ELECT FK SMD
EEV-FK Series 10 V 6800 uF 105 °C Ø 18 x 16.5 mm SMT Electrolytic Cap
CAP, 6800µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 6800µF; Voltage Rating: 10V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Opera
Aluminum Electrolytic Capacitor, 6800Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:6800Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:18Mmrohs Compliant: Yes |Panasonic EEV-FK1A682M.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1A682M.
  • EEVFK1A682M