Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK0J682AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 6800muF ±20% 0.630Dia 16.00mm

$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J682AM.

IHS

Datasheet10 pages7 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+224%

CAD Models

Download Panasonic EEEFK0J682AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.024
$ 1.032
Stock
9,119
10,433
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.8 A
1.8 A
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEV-FK0J682M
Cap Aluminum 6800uF 6.3V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
PanasonicEEE-FK1A682AM
Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C T/R
Wurth Elektronik865060163013
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 6800 F, 6.3 V, Radial Can - SMD, 16 mm
PanasonicEEV-FK1A682M
Cap Aluminum 6800uF 10V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767
Cornell DubilierAFK688M10R44VT-F
Cap Aluminum Lytic 6800uF 10V 20% (18 X 16.8mm) SMD 0.033 Ohm 2060mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK0J682AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 6800muF ±20% 0.630Dia 16.00mm
Panasonic EEEFK0J682AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 16.5mm) SMD 1800mA 5000h 105C Automotive T/R
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 6800 uF, 6.3 V, 0.035 ohm
Aluminum Electrolytic Capacitors, 6.3V, 6800µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J682AM
  • EEEFK0J682AM.