Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ1E682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 6800muF ±20% 0.709Dia 18.00mm
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1E682MHD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.16%

CAD Models

Download KYOCERA AVX UVZ1E682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.78
$ 1.78
Stock
29,455
10,012
10,012
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
2.04 A
2.04 A
2.04 A
Height - Seated (Max)
35.5092 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
KYOCERA AVXUVZ1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1E682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1V682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 6800muF ±20% 0.787Dia 20.00mm
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
KYOCERA AVXUVZ0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 6800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVZ1E682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 6800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 6800UF 20% RADIAL 18X35.5 LS 7.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 25V ±20% 7.5mm 1000h@ 105°C 2.04A@ 120Hz,2.346A@ 10 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX