Panasonic EEUTP1V271L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 270muF ±20% 0.315Dia 8.00mm
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTP1V271L.

IHS

Datasheet9 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-11.93%

CAD Models

Download Panasonic EEUTP1V271L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

NichiconUPM1V271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1V271
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
270uF 35V ±20% 1.05A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic Capacitor, Zls Series, 270 F, 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
PanasonicEEUFC1V271B
Panasonic EEUFC1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUTP1V271L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 270muF ±20% 0.315Dia 8.00mm
Panasonic EEUTP1V271L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 0.067 Ohm 760mA 2000h 135C Automotive Bulk
Aluminum Electrolytic Capacitors, 270uF, , -40 to 135¡C
Panasonic SCT
CAPACITOR, RADIAL, 35V, 270UF; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.067ohm; Life Time @ Temperature:2000 hours @ 125°C; Height:20mm; Diameter:8mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Operating Temperature Range:-40°C to +135°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:1.06A; Capacitor Mounting:Through Hole; External Diameter:8mm; External Length / Height:20mm; No. of Pins:2; Ripple Current Frequency:100kHz; Termination Type:Radial Leaded
Capacitor Alum Elec, 270Uf, 20%, 35V, Radial; Capacitance:270Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Width:-Rohs Compliant: Yes |Panasonic EEU-TP1V271L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TP1V271L