Rubycon 35YXG270MEFC8X20

270uF 35V ±20% 1.05A@100kHz Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG270MEFC8X20.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35YXG270MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.311
$ 0.311
Stock
14
24,801
24,801
Authorized Distributors
2
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
270 mΩ
270 mΩ
Life (Hours)
4000 hours
7000 hours
7000 hours
Ripple Current
525 mA
735 mA
735 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NichiconUPJ1E271MPD6
270uF 25V 180m惟 卤20% 525mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 270muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEUFK1E271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 270muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKZE350ETD271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 35YXG270MEFC8X20 provided by its distributors.

270uF 35V ±20% 1.05A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270¦ÌF 35V ¡À20% 3.5mm 4000h@ 105¡ãC 1.05A@ 100 kHz,525mA@ 120Hz ,D8xL20mm 8mm*20mm*22mm
Aluminium Electrolytic Capacitor, Yxg Series, 270 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXG270MEFC8X20
CAP ALUM 270UF 20% 35V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG270MEFC 8X20