Panasonic EEUFC1V271B

Panasonic EEUFC1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.445
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V271B.

IHS

Datasheet17 pages8 years ago

Panasonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUFC1V271B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.359
Stock
1,758
26,500
Authorized Distributors
3
6
Capacitance
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
68 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.05 A
1.05 A
Height - Seated (Max)
16.9926 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUFC1V271
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E271
Cap Aluminum 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
United Chemi-ConEKZE350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKZE350ETD271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Ammo Pack
United Chemi-ConELXZ350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105°C Bulk
PanasonicEEU-FC1E271B
Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEUFC1V271B provided by its distributors.

Panasonic EEUFC1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 270uF, 35V, -55 to 105¡C
Panasonic SCT
270μF 35V ±20% 5mm 3000h@ 105°C 1.05A@ 100kHz,682.5mA@ 120Hz Plugins Through hole mounting 10mm*16mm*17mm
CAP, 270UF, 35V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V271B.