Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUTA1V101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 100muF ±20% 0.394Dia 10.00mm
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1V101.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+463%

CAD Models

Download Panasonic EEUTA1V101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.264
$ 0.264
Stock
7,383
50,352
50,352
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
150 mΩ
150 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
555 mA
310 mA
310 mA
Height - Seated (Max)
13.4874 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConELXZ350ELL101MF15D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk
PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-TA1E101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 500mA 2000h 125C Automotive Ammo
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1V101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEUTA1V101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 555mA 2000h 125C Automotive Bulk
Panasonic EEUTA1V101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 100uF, , -40 to 125¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 20%, 35V, Radial; Capacitance:100Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-TA1V101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1V101