Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1V101MPD8

Capacitor Aluminum Electrolytic, 5000H 10 X 12.5MM, 100UF, 35V, Bt Series
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1V101MPD8.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-80.67%

CAD Models

Download Nichicon UBT1V101MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.472
$ 0.472
Stock
47,723
6,633
6,633
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
180 mΩ
180 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
310 mA
555 mA
555 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC2A101L
Panasonic EEUFC2A101L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXV101ELL101MJ30S
Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 955mA 3000h 105C Automotive Bulk
PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Yageo GroupESY107M025AE3AA
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 0.13 Ohm 410mA 2000h 105C Bulk
United Chemi-ConELXZ350ELL101MF15D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT1V101MPD8 provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 X 12.5MM, 100UF, 35V, BT SERIES
100uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 100 μ F, 35 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.62A 5000h 125C Bulk Automotive AEC-Q200
CAP, ALUM ELE, 100UF, 35V0.1A, RADIAL;
100μF 35V ±20% 5mm 5000h@ 125°C 310mA@ 120Hz,620mA@ 100kHz 5101-4 Through hole mounting 10mm*12.5mm*14.5mm
CAP ALUM 100UF 20% 35V RADIAL TH
Radial/ Bulk; |Nichicon UBT1V101MPD8

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL