Nichicon UBT1E101MPD1TD

Cap Aluminum Lytic 100uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 500mA 2000h 125C Automotive Ammo
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1E101MPD1TD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-6.67%

CAD Models

Download Nichicon UBT1E101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.363
$ 0.363
Stock
36,480
83,874
83,874
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-31

Related Parts

PanasonicEEU-TA1E101
Panasonic EEUTA1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101B
Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE250ETD101MF11D
KZE Series 25 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZE250ETC101MF11D
Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETC101MF11D

Descriptions

Descriptions of Nichicon UBT1E101MPD1TD provided by its distributors.

Cap Aluminum Lytic 100uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 500mA 2000h 125C Automotive Ammo
100uF 25V 130m惟 卤20% 250mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
UBT Series 100 uF 25 V 2 kHrs 125°C LS=3.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec, 100Uf, 25V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:11.5Mm; Product Range:Ubt Series Rohs Compliant: Yes |Nichicon UBT1E101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL