Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V101B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V101B.

Panasonic

Datasheet10 pages9 years ago

Newark

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.68%

CAD Models

Download Panasonic EEU-FC1V101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.177
$ 0.177
Stock
145,352
972,118
972,118
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101B
Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ETC101MF11D
Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETC101MF11D
KYOCERA AVXUVR1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1E101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1V101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V101BJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE250ETD101MF11D
KZE Series 25 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-FC1V101B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 100muF ±20% 0.315Dia 8.00mm
Panasonic EEUFC1V101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 35V 20% Aluminum Cylindrical Can 5mm 555mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 35V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V101B