Panasonic EEUTA1H102S

Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 2350mA 2000h 125C Automotive Bulk
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1H102S.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

Master Electronics

TME

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-TA1V102
Panasonic EEUTA1V102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
NichiconUVK1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUTA1H102S provided by its distributors.

Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 2350mA 2000h 125C Automotive Bulk
Panasonic EEUTA1H102S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 125¡C
Panasonic SCT
CAP, 1000µF, 50V, 20%; Capacitance: 1000µF; Voltage Rating: 50V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur
Capacitor Alum Elec, 1000Uf, 20%, 50V, Radial; Capacitance:1000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-TA1H102S

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1H102S