Panasonic EEUFS2A181B

FS Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 180muF 100V
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS2A181B.

IHS

Datasheet12 pages8 years ago

Panasonic

TME

Arrow.cn

Inventory History

3 month trend:
-16.51%

CAD Models

Download Panasonic EEUFS2A181B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.463
$ 0.463
Stock
69,183
51,815
51,815
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
450 mΩ
450 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
1.8 A
612.5 mA
612.5 mA
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS2A181B provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 180muF 100V
Panasonic EEUFS2A181B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 180uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS2A181B